SMC KQB2H Series Male Connector, 6 mm, Threaded-to-Tube Connection Style, KQB2H06-G01-F
- RS Stock No.:
- 365-840
- Mfr. Part No.:
- KQB2H06-G01-F
- Brand:
- SMC
Subtotal (1 unit)*
£3.48
(exc. VAT)
£4.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.48 |
*price indicative
- RS Stock No.:
- 365-840
- Mfr. Part No.:
- KQB2H06-G01-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/8 Male | |
| Manufacturer Series | KQB2H | |
| Model Number p | KQB2H06-G01-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/8 Male | ||
Manufacturer Series KQB2H | ||
Model Number p KQB2H06-G01-F | ||
- COO (Country of Origin):
- JP
The SMC Straight metal fitting designed for pneumatic systems. Its durable and compact design ensures efficient integration and reliable performance in automation setups.
Made from high quality metal for long lasting durability
Compact and lightweight ideal for space saving applications
Optimized for precise and efficient flow regulation in pneumatic systems
Compact and lightweight ideal for space saving applications
Optimized for precise and efficient flow regulation in pneumatic systems
Related links
- SMC KQB2H Series Male Connector Threaded-to-Tube Connection Style, KQB2H06-G02-F
- SMC KQB2H Series Male Connector Threaded-to-Tube Connection Style, KQB2H10-G01
- SMC KQB2 Series Male Connector Threaded-to-Tube Connection Style, KQB2H06-G01
- SMC KQB2H Series Male Connector Threaded-to-Tube Connection Style, KQB2H12-03-F
- SMC KQB2H Series Male Connector Threaded-to-Tube Connection Style, KQB2H08-G02-F
- SMC KQB2H Series Male Connector Threaded-to-Tube Connection Style, KQB2H08-01-F
- SMC KQB2H Series Male Connector Threaded-to-Tube Connection Style, KQB2H08-01
- SMC KQB2H Series Male Connector Threaded-to-Tube Connection Style, KQB2H16-03S
