SMC KQ2VD Series Double Universal Male Elbow, 10 mm, Threaded-to-Tube Connection Style, KQ2VD10-02NS
- RS Stock No.:
- 365-801
- Mfr. Part No.:
- KQ2VD10-02NS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£57.79
(exc. VAT)
£69.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £57.79 | £11.558 |
*price indicative
- RS Stock No.:
- 365-801
- Mfr. Part No.:
- KQ2VD10-02NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Pneumatic Fitting Type | Double Universal Male Elbow | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KQ2VD | |
| Model Number p | KQ2VD10-02NS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Pneumatic Fitting Type Double Universal Male Elbow | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KQ2VD | ||
Model Number p KQ2VD10-02NS | ||
- COO (Country of Origin):
- JP
The SMC KQ2 series connector represents a significant advancement in the realm of pneumatic connections. Designed for applications where reliability and ease of use are paramount, this product ensures a secure and leak-free interface between pneumatic tubing and devices. Featuring a robust design, it is adept at withstanding the rigours of varied operational environments, making it an essential component in numerous industrial settings. Its lightweight construction coupled with high durability means it can be integrated seamlessly into existing systems without adding unnecessary weight or complexity. Furthermore, the intuitive coupling mechanism allows for quick installation and adjustment, simplifying maintenance procedures while enhancing overall system efficiency. Ideal for professionals seeking dependable performance, this connector exemplifies quality engineering and functional design.
Designed for easy installation with a straightforward coupling mechanism
Manufactured to withstand rigorous environmental conditions
Lightweight yet durable, ensuring minimal impact on existing systems
Compatible with a variety of pneumatic tubing and devices
Optimised to prevent leakage, enhancing system efficiency
Manufactured to withstand rigorous environmental conditions
Lightweight yet durable, ensuring minimal impact on existing systems
Compatible with a variety of pneumatic tubing and devices
Optimised to prevent leakage, enhancing system efficiency
Related links
- SMC KQ2VD Series Double Branch Universal Male Elbow Threaded-to-Tube Connection Style,
- SMC KQ2 Series Double Universal Male Elbow Threaded-to-Tube Connection Style, KQ2VD10-04AS
- SMC KQ2 Series Double Universal Male Elbow Threaded-to-Tube Connection Style, KQ2VD10-03NP
- SMC KQ2 Series Double Universal Male Elbow Threaded-to-Tube Connection Style, KQ2VD08-02NS
- SMC KQ2 Series Double Branch Universal Male Elbow Threaded-to-Tube Connection Style, KQ2ZD10-02AS
- SMC KQ2VD Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2VD06-01NS
- SMC KQ2 Series Triple Branch Universal Male Elbow Threaded-to-Tube Connection Style, KQ2VT10-04AS
- SMC KQ2 Series Triple Branch Universal Male Elbow Threaded-to-Tube Connection Style, KQ2VT10-02AS
