SMC KQ2VD Series Elbow Fitting, 6 mm to R 1/8, Threaded-to-Tube Connection Style, KQ2VD06-01NS
- RS Stock No.:
- 364-848
- Mfr. Part No.:
- KQ2VD06-01NS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£95.28
(exc. VAT)
£114.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £95.28 | £9.528 |
*price indicative
- RS Stock No.:
- 364-848
- Mfr. Part No.:
- KQ2VD06-01NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KQ2VD | |
| Model Number p | KQ2VD06-01NS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KQ2VD | ||
Model Number p KQ2VD06-01NS | ||
- COO (Country of Origin):
- JP
The SMC KQ2 one touch fittings are specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0MPa
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0MPa
Related links
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2K06-01NS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L06-01NS
- SMC KQ2W Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2W06-01NS
- SMC KQ2VD Series Double Branch Universal Male Elbow Threaded-to-Tube Connection Style,
- SMC KQ2VD Series Double Universal Male Elbow Threaded-to-Tube Connection Style, KQ2VD10-02NS
- SMC KQ2W Series Elbow Fitting Tube-to-Tube Connection Style, KQ2W04-01NS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2K08-01NS
- SMC KQ2V Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2V08-01NS
