SMC KQ2L Series, KQ2L05-32A UNF 10 32 Male Male
- RS Stock No.:
- 365-743
- Mfr. Part No.:
- KQ2L05-32A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£51.41
(exc. VAT)
£61.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £51.41 | £5.141 |
*price indicative
- RS Stock No.:
- 365-743
- Mfr. Part No.:
- KQ2L05-32A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Union Elbow | |
| Connection Size A | 3/16 in | |
| Connection Type A | UNF 10 32 Male | |
| Connection Size B | 10-32 UNF | |
| Connection Type B | Male | |
| Thread Standard | UNF | |
| Series | KQ2L | |
| Thread Size | 10-32 | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Polybutylene Terephthalate Resin, Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Brass, White, Nickel Plated | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Union Elbow | ||
Connection Size A 3/16 in | ||
Connection Type A UNF 10 32 Male | ||
Connection Size B 10-32 UNF | ||
Connection Type B Male | ||
Thread Standard UNF | ||
Series KQ2L | ||
Thread Size 10-32 | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Polybutylene Terephthalate Resin, Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Brass, White, Nickel Plated | ||
- COO (Country of Origin):
- JP
The SMC KQ2 series is designed to provide an effective solution for fluid control and automation tasks. This advanced product offers unmatched versatility, catering to various industrial applications with ease. Constructed from high-quality materials, it ensures durability and long-lasting performance even in demanding environments. The ergonomic design allows for hassle-free installation and maintenance, making it suitable for both experienced professionals and newcomers alike. Additionally, its compact size means that it can fit seamlessly into tight spaces while still delivering optimal performance. This product embodies the perfect combination of innovation and reliability, meeting the stringent standards required in todays fast-paced industries.
Lightweight construction enhances ease of handling
Designed to operate efficiently in diverse environments
Compatible with a wide array of fittings for added convenience
Simple installation process minimises downtime
The compact design allows for optimal use of space in installations
Related links
- SMC KQ2 Series, KQ2H05-32A UNF 10 32 Male Male
- SMC KQ2 Series, KQ2H07-32A UNF 10 32 Male Push-in
- SMC KQ2 Series, KQ2L03-32N UNF 10 32 Male Male
- SMC KQ2 Series, KQ2S03-32A UNF 10 32 Male Threaded Male
- SMC KQ2 Series, KQ2S03-32N UNF 10 32 Male Threaded
- SMC KQ2 Series, KQ2S01-32N UNF 10 32 Male Push-in
- SMC KQ2L Series, KQ2L05-01AS R 1/8 Male Push-in
- Festo QSMK Series, 190704 UNF 10 32 Male Threaded to Tube


