SMC KQ2L Series Elbow Fitting, 1/8 in, Threaded-to-Tube Connection Style, KQ2L01-U01A
- RS Stock No.:
- 365-735
- Mfr. Part No.:
- KQ2L01-U01A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£28.92
(exc. VAT)
£34.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £28.92 | £2.892 |
*price indicative
- RS Stock No.:
- 365-735
- Mfr. Part No.:
- KQ2L01-U01A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 1/8 in | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Uni 1/8 Male | |
| Manufacturer Series | KQ2L | |
| Model Number p | KQ2L01-U01A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 1/8 in | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Uni 1/8 Male | ||
Manufacturer Series KQ2L | ||
Model Number p KQ2L01-U01A | ||
- COO (Country of Origin):
- SG
The SMC innovative connector piece is designed to offer users a reliable solution for pneumatic applications. Engineered with precision and quality in mind, this connector stands as a testament to the manufacturers commitment to excellence. With its robust construction, the product ensures optimal performance whether in high-demand environments or everyday tasks. The thoughtfully designed exterior allows for seamless integration into existing systems, providing ease of use without sacrificing strength. Ideal for various applications, this connector enhances efficiency while maintaining a compact footprint. The attention to detail in its design translates into superior durability and a long service life, making it a vital component for professionals in the sector. Choose this connector to elevate your workflows and ensure maximum reliability in your pneumatic systems.
Offers exceptional sealing capability for leak prevention
Facilitates quick and easy installation with minimal tools
Built from high-quality materials for enhanced durability
Compact design aids in optimising space in installations
Compatible with a broad range of pneumatic systems
Resistant to abrasion, ensuring longevity in various conditions
Allows for flexible positioning within tight spaces
Facilitates quick and easy installation with minimal tools
Built from high-quality materials for enhanced durability
Compact design aids in optimising space in installations
Compatible with a broad range of pneumatic systems
Resistant to abrasion, ensuring longevity in various conditions
Allows for flexible positioning within tight spaces
Related links
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L01-35AS
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L13-02AS
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L13-37AS
- SMC KQ2L Series Elbow Fitting Tube-to-Tube Connection Style, KQ2L13-00A
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L13-04AS
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L13-36AS
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L13-35AS
- SMC KQ2L Series Elbow Fitting KQ2L08-U01A-X35
