SMC KQ2L Series, KQ2L11-36AS Pneumatic Fitting, Polybutylene Terephthalate Resin, Brass, Stainless Steel White, Brass,
- RS Stock No.:
- 364-585
- Mfr. Part No.:
- KQ2L11-36AS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£69.27
(exc. VAT)
£83.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £69.27 | £6.927 |
*price indicative
- RS Stock No.:
- 364-585
- Mfr. Part No.:
- KQ2L11-36AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Thread Seal Male Elbow with Sealant | |
| Connection Type A | 3/8 in NPT | |
| Connection Size A | 3/8 in | |
| Connection Type B | Male | |
| Connection Size B | 3/8 in | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | NPT | |
| Series | KQ2L | |
| Thread Size | 3/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate Resin, Brass, Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | meets ANSI/ASME, RoHS | |
| Finish | White, Brass, Nickel Plated | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2L11-36AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Thread Seal Male Elbow with Sealant | ||
Connection Type A 3/8 in NPT | ||
Connection Size A 3/8 in | ||
Connection Type B Male | ||
Connection Size B 3/8 in | ||
Connection Type Threaded-to-Tube | ||
Thread Standard NPT | ||
Series KQ2L | ||
Thread Size 3/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate Resin, Brass, Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals meets ANSI/ASME, RoHS | ||
Finish White, Brass, Nickel Plated | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2L11-36AS | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2L Series Polybutylene Terephthalate Resin Stainless Steel Brass
- SMC KQ2 Series Polybutylene Terephthalate Resin Stainless Steel White, Nickel
- SMC KQ2L Series Polybutylene Terephthalate Resin Stainless Steel Brass, Nickel
- SMC KQ2L Series Polybutylene Terephthalate Resin Stainless Steel Brass, Nickel
- SMC KQ2L Series Brass Stainless Steel Brass, Nickel
- SMC KQ2L Series Stainless Steel Brass White, Nickel
- SMC KQ2 Series Polybutylene Terephthalate Resin Stainless Steel White, Nickel
- SMC KQ2 Series Polybutylene Terephthalate Resin Stainless Steel White, Nickel


