SMC KQ2 Series, KQ2L11-U02A Pneumatic Fitting, Polybutylene Terephthalate Resin, Brass, Stainless Steel White, Nickel
- RS Stock No.:
- 365-288
- Mfr. Part No.:
- KQ2L11-U02A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£47.41
(exc. VAT)
£56.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £47.41 | £4.741 |
*price indicative
- RS Stock No.:
- 365-288
- Mfr. Part No.:
- KQ2L11-U02A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Gasket Seal Male Elbow with Uni Thread | |
| Connection Type A | Uni 1/4 Male | |
| Connection Size A | 3/8 in | |
| Connection Type | 3/8 in Male | |
| Connection Size B | UNI 1/4 in | |
| Connection Type B | Male | |
| Series | KQ2 | |
| Thread Size | UNI 1/4 in | |
| Material | Polybutylene Terephthalate Resin, Brass, Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | meets ANSI/ASME, RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | White, Nickel Plated, Brass | |
| Model Number | KQ2L11-U02A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Gasket Seal Male Elbow with Uni Thread | ||
Connection Type A Uni 1/4 Male | ||
Connection Size A 3/8 in | ||
Connection Type 3/8 in Male | ||
Connection Size B UNI 1/4 in | ||
Connection Type B Male | ||
Series KQ2 | ||
Thread Size UNI 1/4 in | ||
Material Polybutylene Terephthalate Resin, Brass, Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals meets ANSI/ASME, RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish White, Nickel Plated, Brass | ||
Model Number KQ2L11-U02A | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2 Series Polybutylene Terephthalate Resin Stainless Steel White, Nickel
- SMC KQ2 Series Polybutylene Terephthalate Resin Stainless Steel White, Nickel
- SMC KQ2 Series Stainless Steel Brass White, Nickel
- SMC KQ2 Series Stainless Steel Brass White, Nickel
- SMC KQ2 Series Stainless Steel Brass White, Nickel
- SMC KQ2L Series Polybutylene Terephthalate Resin Stainless Steel White
- SMC KQ2 Series Stainless Steel Brass Nickel Plated,
- SMC KQ2 Series Polybutylene Terephthalate Resin Brass White, Nickel


