SMC KQ2 Series, KQ2F04-G02A1 G 1/4 Threaded
- RS Stock No.:
- 365-703
- Mfr. Part No.:
- KQ2F04-G02A1
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£32.92
(exc. VAT)
£39.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £32.92 | £3.292 |
*price indicative
- RS Stock No.:
- 365-703
- Mfr. Part No.:
- KQ2F04-G02A1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 4 mm | |
| Connection Type A | G 1/4 | |
| Connection Size B | 1/4 in | |
| Connection Type B | Threaded | |
| Series | KQ2 | |
| Thread Size | 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Food Grade | No | |
| Chemical Resistant | Yes | |
| Maximum Operating Pressure | 1 bar | |
| Finish | Electroless Nickel Plated | |
| Connection Type | G 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 4 mm | ||
Connection Type A G 1/4 | ||
Connection Size B 1/4 in | ||
Connection Type B Threaded | ||
Series KQ2 | ||
Thread Size 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Food Grade No | ||
Chemical Resistant Yes | ||
Maximum Operating Pressure 1 bar | ||
Finish Electroless Nickel Plated | ||
Connection Type G 1/4 | ||
- COO (Country of Origin):
- JP
The SMC KQ2F One Touch Fitting is designed for general-purpose use with a tube-female thread connection. It features a female connector and is compatible with tubing outer diameters of 3.2mm, 4mm, 6mm, 8mm, 10mm, 12mm, 16mm, 1/8 inch, 5/32 inch, 1/4 inch, 5/16 inch, 3/8 inch, and 1/2 inch.
Applicable Port Size are M3, M5, 1/8, 1/4, 3/8, 1/2, 10 to 32 UNF
Related links
- SMC KQ2 Series, KQ2E06-G02A1 G 1/4 Threaded
- SMC KQ2 Series, KQ2F06-G02A1 G 1/4 Threaded
- SMC KQ2 Series, KQ2L04-G02A1 G 1/4 Male
- SMC KQ2S Series, KQ2S06-G02A1 G 1/4 Threaded Male
- SMC KQ2 Series, KQ2F10-G02N G 1/4 Threaded
- SMC KQ2 Series, KQ2F04-G01A1 Threaded NPT
- SMC KQ2 Series, KQ2F04-01A Threaded Push-in
- SMC KQ2 Series, KQ2F04-01N Threaded Rc


