SMC KQ2 Series, KQ2H04-G02A1 Pneumatic Fitting, Polybutylene Terephthalate Resin, Brass Brass, 4 mm Threaded, 1/4 in
- RS Stock No.:
- 366-192
- Mfr. Part No.:
- KQ2H04-G02A1
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£19.33
(exc. VAT)
£23.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £19.33 | £1.933 |
*price indicative
- RS Stock No.:
- 366-192
- Mfr. Part No.:
- KQ2H04-G02A1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Face Seal Male Connector | |
| Connection Type A | Threaded | |
| Connection Size A | 4 mm | |
| Connection Size B | 1/4 in | |
| Connection Type B | Male | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | G | |
| Series | KQ2 | |
| Thread Size | 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate Resin, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Brass | |
| Model Number | KQ2H04-G02A1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Face Seal Male Connector | ||
Connection Type A Threaded | ||
Connection Size A 4 mm | ||
Connection Size B 1/4 in | ||
Connection Type B Male | ||
Connection Type Threaded-to-Tube | ||
Thread Standard G | ||
Series KQ2 | ||
Thread Size 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate Resin, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Brass | ||
Model Number KQ2H04-G02A1 | ||
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KQ2 Series Polybutylene Terephthalate Resin 4 mm Threaded, 1/4 in Male
- SMC KQ2 Series Polybutylene Terephthalate Resin 4 mm Threaded, G 1/8 Male
- SMC KQ2 Series Polybutylene Terephthalate Resin 4 mm Push-in, 6 mm Male
- SMC KQ2 Series Polybutylene Terephthalate Resin 4 mm R 1/8 Male, R 1/8 in
- SMC KQ2 Series Brass 4 mm R 1/8 Male, R 1/8 in
- SMC KQ2 Series Brass 4 mm, M12 Male
- SMC KQ2 Series Brass 4 mm R 1/8, R 1/8 in Male
- SMC KQ2 Series Brass 4 mm R 1/8 Male, R 1/8 in


