SMC KQ2 Series, KQ2H04-01AS1 Pneumatic Fitting, Polybutylene Terephthalate Resin, Brass Brass, 4 mm R 1/8 Male, R 1/8 in
- RS Stock No.:
- 364-186
- Mfr. Part No.:
- KQ2H04-01AS1
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£16.05
(exc. VAT)
£19.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £16.05 | £1.605 |
*price indicative
- RS Stock No.:
- 364-186
- Mfr. Part No.:
- KQ2H04-01AS1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Sealant Type Male Connector | |
| Connection Size A | 4 mm | |
| Connection Type A | R 1/8 Male | |
| Connection Type B | Male | |
| Connection Size B | R 1/8 in | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | NPT | |
| Series | KQ2 | |
| Thread Size | 1/4 in | |
| Material | Polybutylene Terephthalate Resin, Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Brass | |
| Model Number | KQ2H04-01AS1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Sealant Type Male Connector | ||
Connection Size A 4 mm | ||
Connection Type A R 1/8 Male | ||
Connection Type B Male | ||
Connection Size B R 1/8 in | ||
Connection Type Threaded-to-Tube | ||
Thread Standard NPT | ||
Series KQ2 | ||
Thread Size 1/4 in | ||
Material Polybutylene Terephthalate Resin, Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Brass | ||
Model Number KQ2H04-01AS1 | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KQ2 Series Brass 4 mm R 1/8 Male, R 1/8 in
- SMC KQ2 Series Brass 4 mm R 1/8 Male, R 1/8 in
- SMC KQ2 Series Brass 4 mm R 1/8, R 1/8 in Male
- SMC KQ2 Series Polybutylene Terephthalate Resin 4 mm Threaded, G 1/8 Male
- SMC KQ2 Series Polybutylene Terephthalate Brass R 1/8 in Male
- SMC KQ2 Series Polybutylene Terephthalate Resin 4 mm Threaded, 1/4 in Male
- SMC KQ2 Series Polybutylene Terephthalate Resin 4 mm Threaded, 1/4 in
- SMC KQ2 Series Polybutylene Terephthalate Resin 4 mm Push-in, 6 mm Male


