SMC KQ2 Series Male Connector, 6 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KQ2H06-01AS1

Subtotal (1 bag of 10 units)*

£18.54

(exc. VAT)

£22.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£18.54£1.854

*price indicative

RS Stock No.:
364-495
Mfr. Part No.:
KQ2H06-01AS1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

6 mm

Connector B

R 1/8 Male

Pneumatic Fitting Type

Male Connector

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

KQ2

Model Number p

KQ2H06-01AS1

COO (Country of Origin):
JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.

Compact and light weight
RoHS compliant

Related links