SMC KQ2 Series, KQ2H06-01NP Pneumatic Fitting, Brass, Polybutylene Terephthalate Resin Electroless Nickel Plated, 6 mm R

Subtotal (1 bag of 10 units)*

£21.45

(exc. VAT)

£25.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£21.45£2.145

*price indicative

RS Stock No.:
364-498
Mfr. Part No.:
KQ2H06-01NP
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Sub Type

Face Seal Male Connector

Connection Type A

R 1/8 Male

Connection Size A

6 mm

Connection Type B

Male

Connection Size B

R 1/8 in

Connection Type

6 mm

Thread Standard

R

Series

KQ2

Thread Size

R 1/8 in

Material

Brass, Polybutylene Terephthalate Resin

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Pressure

1 Mpa

Finish

Electroless Nickel Plated

Model Number

KQ2H06-01NP

COO (Country of Origin):
JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.

Compact and light weight

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy