SMC M Series Nipple, M3 to M3, Threaded-to-Tube Connection Style, M-3N
- RS Stock No.:
- 365-583
- Mfr. Part No.:
- M-3N
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£23.75
(exc. VAT)
£28.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £23.75 | £2.375 |
*price indicative
- RS Stock No.:
- 365-583
- Mfr. Part No.:
- M-3N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | M3 | |
| Connector B | M3 | |
| Pneumatic Fitting Type | Nipple | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M3 x 0.5 | |
| Manufacturer Series | M | |
| Model Number p | M-3N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A M3 | ||
Connector B M3 | ||
Pneumatic Fitting Type Nipple | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M3 x 0.5 | ||
Manufacturer Series M | ||
Model Number p M-3N | ||
- COO (Country of Origin):
- JP
The SMC high-performance product is meticulously engineered to enhance operational efficiency in various industrial settings. Designed with precision and durability in mind, it offers reliable performance even in demanding environments. The advanced mechanics and superior materials ensure longevity, while also delivering exceptional functionality. Ideal for those seeking to optimise their pneumatic systems, this product stands out for its user-friendly design and compatibility with a wide range of applications. Its innovative features make it a top choice for professionals looking to maintain peak productivity.
Streamlined design facilitates easy installation and maintenance
Robust construction ensures long-lasting reliability under pressure
Versatile compatibility with various pneumatic systems enhances flexibility
Optimised performance reduces energy consumption, promoting efficiency
Enhanced safety features provide increased operational security
Robust construction ensures long-lasting reliability under pressure
Versatile compatibility with various pneumatic systems enhances flexibility
Optimised performance reduces energy consumption, promoting efficiency
Enhanced safety features provide increased operational security
Related links
- Festo NPFC Series Nipple Threaded Connection Style, 8069210
- SMC M Series Union Tee Threaded Connection Style
- SMC M Series Elbow Fitting Threaded Connection Style
- SMC M Series Nipple Threaded-to-Tube Connection Style, MS-5N
- Festo NPFC Series Nipple Threaded Connection Style, 8069227
- SMC M Series Barb Fitting Threaded-to-Tube Connection Style
- SMC M Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC M Series Straight Threaded Adaptor Threaded-to-Tube Connection Style

