Festo NPFC Series Nipple, M3 to M3, Threaded Connection Style, 8069210

Subtotal (1 pack of 10 units)*

£32.00

(exc. VAT)

£38.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£3.20£32.00

*price indicative

RS Stock No.:
289-1832
Mfr. Part No.:
NPFC-D-2M3-M
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

M3

Connector B

M3

Pneumatic Fitting Type

Nipple

Connection Style

Threaded

Manufacturer Series

NPFC

Model Number p

8069210

COO (Country of Origin):
IT
The Festo Double Nipple is a durable and reliable threaded fitting made of nickel plated brass. With an operating pressure range of -0.95 bar to 50 bar and an ambient temperature range of -20degree Celsius to 150degree Celsius, this product is suitable for various pneumatic applications.

RoHS compliant
Easy to install
Compatible with M3 pneumatic connections

Related links