SMC M Series Nipple, M5 x 0.8 to M5 x 0.8, Threaded-to-Tube Connection Style, MS-5N
- RS Stock No.:
- 365-586
- Mfr. Part No.:
- MS-5N
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£25.17
(exc. VAT)
£30.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £25.17 | £2.517 |
*price indicative
- RS Stock No.:
- 365-586
- Mfr. Part No.:
- MS-5N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | M5 x 0.8 | |
| Connector B | M5 x 0.8 | |
| Pneumatic Fitting Type | Nipple | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 x 0.8 | |
| Manufacturer Series | M | |
| Model Number p | MS-5N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A M5 x 0.8 | ||
Connector B M5 x 0.8 | ||
Pneumatic Fitting Type Nipple | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 | ||
Manufacturer Series M | ||
Model Number p MS-5N | ||
- COO (Country of Origin):
- JP
The SMC Specialized Fitting MS5N is a miniature nipple made from stainless steel (SUS316). It features a simple login and logout design for ease of use.
Compact size for connection in tight spaces
Many types of plastic tube compatible
Many types of plastic tube compatible
Related links
- SMC M Series Elbow Fitting Threaded-to-Tube Connection Style, MS-5ATHU-4
- Festo NPFC-D-2M5-M Series Nipple Threaded Connection Style, 8030267
- SMC M Series Barb Fitting Threaded-to-Tube Connection Style
- SMC M Series Elbow Fitting to M5 x 0.8 M-5ALN-6
- SMC M Series Elbow Fitting to M5 x 0.8 M-5ALHU-3
- SMC M Series Barb Fitting Threaded-to-Tube Connection Style, M-5AN-4
- SMC M Series Elbow Fitting Threaded-to-Tube Connection Style, M-5ALHU-6
- SMC MS Series Elbow Fitting to M5 x 0.8 MS-5ALHU-3
