SMC KS Series Male Connector, 10 mm to R 3/8, Threaded-to-Tube Connection Style, KSL10-04S
- RS Stock No.:
- 365-491
- Mfr. Part No.:
- KSL10-04S
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£43.71
(exc. VAT)
£52.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £43.71 | £21.855 |
*price indicative
- RS Stock No.:
- 365-491
- Mfr. Part No.:
- KSL10-04S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | R 3/8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 | |
| Manufacturer Series | KS | |
| Model Number p | KSL10-04S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B R 3/8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 | ||
Manufacturer Series KS | ||
Model Number p KSL10-04S | ||
- COO (Country of Origin):
- CN
The SMC rotary one-touch fitting from SMC Pneumatics exemplifies excellence in fluid power applications, tailored for precision in robotic and automated systems. This fitting ensures a seamless connection, enhancing operational efficiency and reliability. Crafted from top-quality materials, it features a standard nickel plating that allows for copper-free applications, ensuring corrosion resistance and durability. The unique design incorporates a slide bearing mechanism that promotes smooth rotation and long-lasting performance. Additionally, the fitting is engineered to operate effectively within varying environmental conditions, making it suitable for diverse applications across multiple industries.
Designed for low torque rotation, promoting effortless operation
Incorporates a special rotary seal that minimises friction and enhances sealing performance
Constructed with brass parts that are electroless nickel plated for added reliability
Capable of withstanding operating pressures up to 1.0 MPa
Suitable for use with various tubing materials, including nylon and polyurethane
Proactively prevents chip intrusion to enhance longevity in mechanical systems
Allows for easy installation and maintenance within tight spaces
Incorporates a special rotary seal that minimises friction and enhances sealing performance
Constructed with brass parts that are electroless nickel plated for added reliability
Capable of withstanding operating pressures up to 1.0 MPa
Suitable for use with various tubing materials, including nylon and polyurethane
Proactively prevents chip intrusion to enhance longevity in mechanical systems
Allows for easy installation and maintenance within tight spaces
Related links
- SMC KS Series Male Stud Elbow Threaded-to-Tube Connection Style
- SMC KS Series Male Connector Threaded-to-Tube Connection Style, KSH08-03S
- SMC KS Series Male Connector Threaded-to-Tube Connection Style
- SMC KS Series Male Connector Threaded-to-Tube Connection Style, KSH04-M6
- SMC KS Series Male Connector Threaded-to-Tube Connection Style, KSH06-M6
- SMC KS Series Male Connector Threaded Connection Style, KSH04-01S
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H1008-04S
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H1075-04S
