SMC KS Series Male Connector, Push In 4 mm to R 1/8, Threaded Connection Style, KSH04-01S
- RS Stock No.:
- 363-741
- Mfr. Part No.:
- KSH04-01S
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£23.45
(exc. VAT)
£28.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £23.45 | £11.725 |
*price indicative
- RS Stock No.:
- 363-741
- Mfr. Part No.:
- KSH04-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 4 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KS | |
| Model Number p | KSH04-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 4 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KS | ||
Model Number p KSH04-01S | ||
- COO (Country of Origin):
- CN
The SMC rotary one-touch fittings from smc pneumatics provide a seamless solution for connecting tubing in pneumatic applications. Designed for both standard and high-speed operations, this fitting enhances workflow efficiency while maintaining exceptional performance. Expertly engineered, it incorporates a unique slide bearing that ensures smooth rotations with minimal friction, contributing to increased longevity. Its compact design is ideal for use in oscillating and rotating sections of robotic systems. The versatility of these fittings accommodates various tubing materials, making them an excellent choice for modern automation needs. Whether you're optimising efficiency or ensuring reliability, this fitting stands out for its premium construction and user-friendly installation.
Incorporates a tube rotation prevention mechanism to enhance operational reliability
Manufactured with copper-free materials, suitable for a broad range of applications
Offers a unique rotary seal for superior sealing performance and longevity
Designed with a ball bearing that ensures low torque rotation, enhancing system efficiency
Suitable for use with a variety of tubing materials, including nylon and polyurethane
Electroless nickel plating provides excellent corrosion resistance
Allows for a straightforward installation process, saving time and effort
Can effectively withstand significant operational pressures, ensuring safe usage
Manufactured with copper-free materials, suitable for a broad range of applications
Offers a unique rotary seal for superior sealing performance and longevity
Designed with a ball bearing that ensures low torque rotation, enhancing system efficiency
Suitable for use with a variety of tubing materials, including nylon and polyurethane
Electroless nickel plating provides excellent corrosion resistance
Allows for a straightforward installation process, saving time and effort
Can effectively withstand significant operational pressures, ensuring safe usage
Related links
- SMC KS Series Male Connector Threaded-to-Tube Connection Style, KSH04-M6
- SMC KS Series Male Connector Threaded-to-Tube Connection Style
- SMC KS Series Male Connector Threaded-to-Tube Connection Style, KSL10-04S
- SMC KS Series Male Connector Threaded-to-Tube Connection Style, KSH08-03S
- SMC KS Series Threaded-to-Tube Connection Style
- SMC KS Series Male Connector Threaded-to-Tube Connection Style, KSH06-M6
- SMC KS Series Male Stud Elbow Threaded-to-Tube Connection Style
- SMC KS Series, Threaded-to-Tube Connection Style

