SMC KS Series Male Connector, 6 mm to M6, Threaded-to-Tube Connection Style, KSH06-M6
- RS Stock No.:
- 365-487
- Mfr. Part No.:
- KSH06-M6
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£23.90
(exc. VAT)
£28.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £23.90 | £11.95 |
*price indicative
- RS Stock No.:
- 365-487
- Mfr. Part No.:
- KSH06-M6
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | M6 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M6 x 1 | |
| Manufacturer Series | KS | |
| Model Number p | KSH06-M6 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B M6 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M6 x 1 | ||
Manufacturer Series KS | ||
Model Number p KSH06-M6 | ||
- COO (Country of Origin):
- CN
The SMC Rotary one touch fitting is designed for seamless integration into pneumatic systems, providing versatility and reliability in applications involving fluid control. This innovative component facilitates optimal airflow and pressure management, ensuring efficient operation in various environments, including robotics and automated machinery. Its user-friendly design allows for quick and straightforward installations, reducing downtime and improving productivity. Furthermore, this fitting incorporates advanced engineering features, such as a tube rotation prevention mechanism, which enhances longevity and operational consistency, making it an indispensable addition to any pneumatic setup.
Offers low torque rotation for smooth functionality
Constructed with electroless nickel plated brass for enhanced corrosion resistance
Robust rotary seal design minimises friction ensuring an excellent seal
Incorporates a scraper to prevent foreign particles from contaminating the bearing
Maintains operational integrity in a wide temperature range
Designed to accommodate oscillating and rotating sections with ease
Constructed with electroless nickel plated brass for enhanced corrosion resistance
Robust rotary seal design minimises friction ensuring an excellent seal
Incorporates a scraper to prevent foreign particles from contaminating the bearing
Maintains operational integrity in a wide temperature range
Designed to accommodate oscillating and rotating sections with ease
Related links
- SMC KS Series Male Connector Threaded-to-Tube Connection Style, KSH04-M6
- SMC KS Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KS Series Threaded-to-Tube Connection Style
- SMC KS Series Male Stud Elbow Threaded-to-Tube Connection Style
- SMC KS Series Male Connector Threaded-to-Tube Connection Style
- SMC KS Series Male Stud Elbow Threaded-to-Tube Connection Style
- SMC KS Series Male Connector Threaded-to-Tube Connection Style, KSL10-04S
- SMC KS Series Male Connector Threaded-to-Tube Connection Style, KSH08-03S

