SMC KQ2 Series Branch Tee, 10 mm to Uni 3/8, Threaded-to-Tube Connection Style, KQ2Y10-U03A
- RS Stock No.:
- 365-352
- Mfr. Part No.:
- KQ2Y10-U03A
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£38.00
(exc. VAT)
£45.60
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £38.00 | £7.60 |
*price indicative
- RS Stock No.:
- 365-352
- Mfr. Part No.:
- KQ2Y10-U03A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | Uni 3/8 | |
| Pneumatic Fitting Type | Branch Tee | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Uni 3/8 Male | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2Y10-U03A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B Uni 3/8 | ||
Pneumatic Fitting Type Branch Tee | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Uni 3/8 Male | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2Y10-U03A | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KQ2Y is a general-purpose tube-to-male thread connection with a male run design.
Male run tee
Related links
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T10-U03A
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y10-U02A
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T12-U03A
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T04-U01A
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-U02A
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y04-U02A
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2T04-U02A
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2W10-U03A
