SMC KQ2 Series, KQ2VT12-02AS R 1/4 Male Threaded Male
- RS Stock No.:
- 365-328
- Mfr. Part No.:
- KQ2VT12-02AS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£88.87
(exc. VAT)
£106.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £88.87 | £17.774 |
*price indicative
- RS Stock No.:
- 365-328
- Mfr. Part No.:
- KQ2VT12-02AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 12 mm | |
| Connection Type A | R 1/4 Male | |
| Connection Type B | Threaded Male | |
| Connection Size B | 1/4 in | |
| Thread Standard | NPT | |
| Series | KQ2 | |
| Thread Size | 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel (Internal), Polybutylene Terephthalate, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | White, Grey, Brass | |
| Connection Type | R 1/4 Male | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 12 mm | ||
Connection Type A R 1/4 Male | ||
Connection Type B Threaded Male | ||
Connection Size B 1/4 in | ||
Thread Standard NPT | ||
Series KQ2 | ||
Thread Size 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel (Internal), Polybutylene Terephthalate, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish White, Grey, Brass | ||
Connection Type R 1/4 Male | ||
- COO (Country of Origin):
- JP
The SMC represents a significant advancement in pneumatic valve technology, designed to optimise the flow of air in various applications. Its compact and lightweight construction ensures ease of installation, making it an ideal choice for assembly lines and automated systems. This model integrates seamlessly into existing systems, enhancing efficiency while maintaining robust performance standards. Built with precision engineering, it guarantees reliability under pressure while ensuring a streamlined operation. The valve not only meets but exceeds industry standards, showcasing innovative features tailored for modern engineering demands. The unique design allows for versatile connections, making it highly adaptable to diverse configurations, ensuring that you can maximise its potential in any setting.
Lightweight build allows for easy installation in constrained spaces
Optimised flow path enhances overall system efficiency
Durable materials ensure reliability over extended usage
Versatile connection options accommodate various configurations
Designed to meet and exceed industry standards for performance
Compact design reduces the footprint in assembly configurations
Ideal for use in both automated and manual operations
Related links
- SMC KQ2 Series, KQ2VT10-02AS R 1/4 Male Threaded Male
- SMC KQ2 Series, KQ2VT06-02AS R 1/4 Male Threaded Male
- SMC KQ2 Series, KQ2VT04-02AS R 1/4 Male Threaded Male
- SMC KQ2 Series, KQ2W04-02AS R 1/4 Male Threaded Male
- SMC KQ2 Series, KQ2Z10-02AS R 1/4 Male Threaded
- SMC KQ2 Series, KQ2Y12-02AS R 1/4 Male Threaded
- SMC KQ2 Series, KQ2Z06-02AS R 1/4 Male Threaded
- SMC KQ2 Series, KQ2Y04-02AS R 1/4 Male Threaded


