SMC KQ2 Series, KQ2VT04-01AS R 1/8 Male Threaded Male
- RS Stock No.:
- 364-460
- Mfr. Part No.:
- KQ2VT04-01AS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£123.68
(exc. VAT)
£148.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £123.68 | £12.368 |
*price indicative
- RS Stock No.:
- 364-460
- Mfr. Part No.:
- KQ2VT04-01AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | R 1/8 Male | |
| Connection Size A | 12 mm | |
| Connection Type B | Threaded Male | |
| Connection Size B | 3/8 in | |
| Thread Standard | NPT | |
| Series | KQ2 | |
| Thread Size | 3/8 in | |
| Material | Stainless Steel (Internal), Polybutylene Terephthalate, Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | White, Grey, Brass | |
| Connection Type | R 1/8 Male | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Type A R 1/8 Male | ||
Connection Size A 12 mm | ||
Connection Type B Threaded Male | ||
Connection Size B 3/8 in | ||
Thread Standard NPT | ||
Series KQ2 | ||
Thread Size 3/8 in | ||
Material Stainless Steel (Internal), Polybutylene Terephthalate, Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish White, Grey, Brass | ||
Connection Type R 1/8 Male | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon tubes
Compact and light weight
RoHS compliant
Related links
- SMC KQ2 Series, KQ2VD08-01AS R 1/8 Male Threaded Male
- SMC KQ2 Series, KQ2UD04-01AS R 1/8 Male Threaded Male
- SMC KQ2 Series, KQ2VT08-01AS R 1/8 Male Threaded Male
- SMC KQ2 Series, KQ2VS04-01AS R 1/8 Male Threaded Male
- SMC KQ2 Series, KQ2H01-01AS R 1/8 Male Threaded
- SMC KQ2 Series, KQ2Z08-01AS R 1/8 Male Threaded
- SMC KQ2 Series R 1/8 in, R
- SMC KQ Series, KQ2D06-01AS R 1/8 Male Threaded


