Subtotal (1 bag of 10 units)*
£57.08
(exc. VAT)
£68.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £57.08 | £5.708 |
*price indicative
- RS Stock No.:
- 365-268
- Mfr. Part No.:
- KQ2L07-36AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Gasket Seal Male Elbow | |
| Connection Size A | 1/4 in | |
| Connection Type A | Threaded | |
| Connection Size B | 10-32 UNF | |
| Connection Type B | Threaded | |
| Thread Standard | UNF | |
| Series | KQ2 | |
| Thread Size | 10-32 UNF | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Polybutylene Terephthalate Resin, Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Brass, Nickel Plated, White | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Gasket Seal Male Elbow | ||
Connection Size A 1/4 in | ||
Connection Type A Threaded | ||
Connection Size B 10-32 UNF | ||
Connection Type B Threaded | ||
Thread Standard UNF | ||
Series KQ2 | ||
Thread Size 10-32 UNF | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Polybutylene Terephthalate Resin, Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Brass, Nickel Plated, White | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2 Series, KQ2L07-34NS Threaded Threaded
- SMC KQ2 Series, KQ2L07-35AS Threaded Threaded
- SMC KQ2 Series, KQ2L07-32N Push-in Threaded
- SMC KQ2 Series, KQ2L07-01AS R 1/8 Threaded
- SMC KQ2 Series, KQ2L07-M5A Threaded Threaded M5 Male Connector
- SMC KQ2 Series, KQ2L07-U01A Threaded Male
- SMC KQ2 Series, KQ2L07-U02A Threaded Male
- SMC KQ2 Series 10-32 UNF, UNF


