Subtotal (1 bag of 10 units)*
£51.15
(exc. VAT)
£61.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £51.15 | £5.115 |
*price indicative
- RS Stock No.:
- 363-898
- Mfr. Part No.:
- KQ2L07-34NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Gasket Seal Male Elbow | |
| Connection Type A | Threaded | |
| Connection Size A | 1/4 in | |
| Connection Size B | 10-32 UNF | |
| Connection Type B | Threaded | |
| Thread Standard | UNF | |
| Series | KQ2 | |
| Thread Size | 10-32 UNF | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel, Polybutylene Terephthalate Resin, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass, White, Nickel Plated | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | 1/4 in | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Gasket Seal Male Elbow | ||
Connection Type A Threaded | ||
Connection Size A 1/4 in | ||
Connection Size B 10-32 UNF | ||
Connection Type B Threaded | ||
Thread Standard UNF | ||
Series KQ2 | ||
Thread Size 10-32 UNF | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel, Polybutylene Terephthalate Resin, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Brass, White, Nickel Plated | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type 1/4 in | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2 Series, KQ2L07-36AS Threaded Threaded
- SMC KQ2 Series, KQ2L07-35AS Threaded Threaded
- SMC KQ2 Series, KQ2L07-01AS R 1/8 Threaded
- SMC KQ2 Series, KQ2L07-32N Push-in Threaded
- SMC KQ2 Series, KQ2L07-U01A Threaded Male
- SMC KQ2 Series, KQ2L07-M5A Threaded Threaded M5 Male Connector
- SMC KQ2 Series, KQ2L07-U02A Threaded Male
- SMC KQ2 Series, KQ2H07-34NS Threaded Male


