SMC KQ2 Series, KQ2L07-M5A Threaded Threaded M5 Male Connector

Subtotal (1 bag of 10 units)*

£49.35

(exc. VAT)

£59.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£49.35£4.935

*price indicative

RS Stock No.:
363-901
Mfr. Part No.:
KQ2L07-M5A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Sub Type

Gasket Seal Male Elbow

Connection Size A

1/4 in

Connection Type A

Threaded

Connection Size B

M5 x 0.8

Connection Type B

Threaded M5 Male Connector

Thread Standard

Metric Fine

Series

KQ2

Thread Size

M5 x 0.8

Minimum Operating Temperature

-5°C

Material

Polybutylene Terephthalate Resin, Stainless Steel, Brass

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Finish

White, Nickel Plated, Brass

Maximum Operating Pressure

1 Mpa

Connection Type

1/4 in

COO (Country of Origin):
SG
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.

Accepts nylon and urethane tubes

Applicable for both vacuum and positive pressure applications

Release collar allows easy removal of tubing without damaging the tube

Related links