SMC KPQH Series Male Connector, 6 mm to R 1/8, Threaded-to-Tube Connection Style, KPQH06-01
- RS Stock No.:
- 365-014
- Mfr. Part No.:
- KPQH06-01
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£47.46
(exc. VAT)
£56.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £47.46 | £4.746 |
*price indicative
- RS Stock No.:
- 365-014
- Mfr. Part No.:
- KPQH06-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KPQH | |
| Model Number p | KPQH06-01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KPQH | ||
Model Number p KPQH06-01 | ||
- COO (Country of Origin):
- JP
The SMC Fitting is a clean one-touch fitting designed for use in air systems requiring minimal particle generation. Made from brass with electroless nickel plating, it provides reliable and efficient performance in cleanroom environments while ensuring durability and compatibility with various tubing materials.
Optimized airflow with low resistance for better system efficiency
Capable of handling high pressure and vacuum applications
Operates effectively under a broad temperature range
Clean design tailored for air systems in controlled environments
Corrosion resistant brass with electroless nickel plating for long lasting use
Capable of handling high pressure and vacuum applications
Operates effectively under a broad temperature range
Clean design tailored for air systems in controlled environments
Corrosion resistant brass with electroless nickel plating for long lasting use
Related links
- SMC KP Series Male Connector Threaded-to-Tube Connection Style, KPQH06-02
- SMC KPQH Series Straight Threaded Adaptor, Push In 6 mm to Push In 6 mm
- SMC KFH Series Male Connector Threaded-to-Tube Connection Style, KFH06-01
- SMC KGH Series Male Connector Threaded-to-Tube Connection Style, KGH06-01
- SMC KF Series Male Connector Threaded-to-Tube Connection Style, KFH06-03
- SMC KG Series Male Connector Threaded-to-Tube Connection Style, KGH06-03S
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H06-01NS
- SMC KG Series Male Connector Threaded-to-Tube Connection Style, KGH06-03

