SMC KQ2Y Series Tee Tube-to-Tube Adaptor, 6 mm to R 3/8, Threaded-to-Tube Connection Style, KQ2Y06-03AS
- RS Stock No.:
- 364-873
- Mfr. Part No.:
- KQ2Y06-03AS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£49.35
(exc. VAT)
£59.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £49.35 | £4.935 |
*price indicative
- RS Stock No.:
- 364-873
- Mfr. Part No.:
- KQ2Y06-03AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 3/8 | |
| Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 | |
| Manufacturer Series | KQ2Y | |
| Model Number p | KQ2Y06-03AS | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 3/8 | ||
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 | ||
Manufacturer Series KQ2Y | ||
Model Number p KQ2Y06-03AS | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KQ2Y is a general-purpose tube-to-male thread connection with a male run design.
Male run tee
Related links
- SMC KQ2Y Series Tee Threaded Adaptor Tube-to-Tube Connection Style, KQ2Y06-01NS
- SMC KQ2Y Series Tee Tube-to-Tube Adaptor Threaded-to-Tube Connection Style, KQ2Y10-03AS
- SMC KQ2Y Series Tee Tube-to-Tube Adaptor Threaded-to-Tube Connection Style, KQ2Y08-01AS
- SMC KQ2Y Series Tee Tube-to-Tube Adaptor Threaded-to-Tube Connection Style, KQ2Y10-02NS
- SMC KQ2Y Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, KQ2Y04-M3G
- SMC KQ2Y Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, KQ2Y02-M5N
- SMC KQ2 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Branch Tee Threaded-to-Tube Connection Style, KQ2Y06-02NS

