SMC KQ2Y Series Tee Threaded Adaptor, Push In 2 mm to M5 x 0.8, Threaded-to-Tube Connection Style, KQ2Y02-M5N
- RS Stock No.:
- 364-869
- Mfr. Part No.:
- KQ2Y02-M5N
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£48.32
(exc. VAT)
£57.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £48.32 | £4.832 |
*price indicative
- RS Stock No.:
- 364-869
- Mfr. Part No.:
- KQ2Y02-M5N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 2 mm | |
| Connector B | M5 x 0.8 | |
| Pneumatic Fitting Type | Tee Threaded Adaptor | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 x 0.8 Male | |
| Manufacturer Series | KQ2Y | |
| Model Number p | KQ2Y02-M5N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 2 mm | ||
Connector B M5 x 0.8 | ||
Pneumatic Fitting Type Tee Threaded Adaptor | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 Male | ||
Manufacturer Series KQ2Y | ||
Model Number p KQ2Y02-M5N | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KQ2Y is a general-purpose tube-to-male thread connection with a male run design.
Male run tee
Related links
- SMC KQ2Y Series Tee Threaded Adaptor Tube-to-Tube Connection Style, KQ2Y06-01NS
- SMC KQ2Y Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, KQ2Y04-M3G
- SMC KQ2Y Series Tee Tube-to-Tube Adaptor Threaded-to-Tube Connection Style, KQ2Y08-01AS
- SMC KQ2Y Series Tee Tube-to-Tube Adaptor Threaded-to-Tube Connection Style, KQ2Y10-03AS
- SMC KQ2Y Series Tee Tube-to-Tube Adaptor Threaded-to-Tube Connection Style, KQ2Y10-02NS
- SMC KQ2Y Series Tee Tube-to-Tube Adaptor Threaded-to-Tube Connection Style, KQ2Y06-03AS
- SMC KQ Series Union Tee Threaded-to-Tube Connection Style, KQ2Y06-M5N
- SMC KQ Series Union Tee Threaded-to-Tube Connection Style, KQ2Y04-M5N

