SMC KQ2Y Series Tee Threaded Adaptor, 6 mm to R 1/8, Tube-to-Tube Connection Style, KQ2Y06-01NS
- RS Stock No.:
- 364-872
- Mfr. Part No.:
- KQ2Y06-01NS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£46.00
(exc. VAT)
£55.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £46.00 | £4.60 |
*price indicative
- RS Stock No.:
- 364-872
- Mfr. Part No.:
- KQ2Y06-01NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Tee Threaded Adaptor | |
| Connection Style | Tube-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KQ2Y | |
| Model Number p | KQ2Y06-01NS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Tee Threaded Adaptor | ||
Connection Style Tube-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KQ2Y | ||
Model Number p KQ2Y06-01NS | ||
- COO (Country of Origin):
- SG
The SMC One Touch Fitting KQ2Y is a general-purpose tube-to-male thread connection with a male run design.
Male run tee
Related links
- SMC KQ2Y Series Tee Tube-to-Tube Adaptor Threaded-to-Tube Connection Style, KQ2Y06-03AS
- SMC KQ2Y Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, KQ2Y04-M3G
- SMC KQ2Y Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, KQ2Y02-M5N
- SMC KQ2Y Series Tee Tube-to-Tube Adaptor Threaded-to-Tube Connection Style, KQ2Y08-01AS
- SMC KQ2Y Series Tee Tube-to-Tube Adaptor Threaded-to-Tube Connection Style, KQ2Y10-03AS
- SMC KQ2Y Series Tee Tube-to-Tube Adaptor Threaded-to-Tube Connection Style, KQ2Y10-02NS
- SMC KQ2 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2Y Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2V12-U03A
