SMC KQ2X Series Y Fitting, 3.2 mm to 4 mm, Tube-to-Tube Connection Style, KQ2X23-04A
- RS Stock No.:
- 364-867
- Mfr. Part No.:
- KQ2X23-04A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£30.30
(exc. VAT)
£36.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £30.30 | £3.03 |
*price indicative
- RS Stock No.:
- 364-867
- Mfr. Part No.:
- KQ2X23-04A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 3.2 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Y Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ2X | |
| Model Number p | KQ2X23-04A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 3.2 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Y Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ2X | ||
Model Number p KQ2X23-04A | ||
- COO (Country of Origin):
- JP
The SMC Differential diameter plug-in Y fitting designed for pneumatic systems. Its compact and lightweight construction ensures efficient integration and reliable performance in automation setups.
Made from high quality materials for enhanced durability
Space saving design suitable for confined installations
Corrosion resistant for long term reliability
Grease free construction compatible with various tubing materials
Space saving design suitable for confined installations
Corrosion resistant for long term reliability
Grease free construction compatible with various tubing materials
Related links
- SMC KQ2U Series Y Fitting, Push In 3.2 mm to Push In 3.2 mm
- SMC KQ2X Series Plug Tube-to-Tube Connection Style, KQ2X10-12A
- SMC KQ2U Series Union Y Tube-to-Tube Connection Style, KQ2U23-04A
- SMC KQ2 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Reducer Tube-to-Tube Connection Style, KQ2L23-04A
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube Connection Style
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L23-02AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L23-01NS

