SMC KQ2L Series Elbow Fitting, 3.2 mm, Threaded-to-Tube Connection Style, KQ2L23-02AS
- RS Stock No.:
- 365-762
- Mfr. Part No.:
- KQ2L23-02AS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£28.92
(exc. VAT)
£34.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £28.92 | £2.892 |
*price indicative
- RS Stock No.:
- 365-762
- Mfr. Part No.:
- KQ2L23-02AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 3.2 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KQ2L | |
| Model Number p | KQ2L23-02AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 3.2 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KQ2L | ||
Model Number p KQ2L23-02AS | ||
- COO (Country of Origin):
- SG
The SMC innovative connector is engineered for remarkable versatility and reliability, making it an essential choice for various pneumatic applications. Its advanced design ensures a secure connection while allowing for swift installation and removal, minimising downtime in operational environments. Benefiting from premium materials, the connector is resistant to wear and tear, making it ideal for high-demand settings. Its compact size enables integration in space-constrained areas, ensuring that performance is not compromised. Whether you're assembling equipment in manufacturing or enhancing systems in automation, this connector stands out as a durable and effective solution that will meet and exceed expectations.
Facilitates seamless connectivity in pneumatic systems
Designed for easy installation, reducing assembly time
Manufactured from high-quality materials to ensure longevity
Compact design allows for effective use in tight spaces
Versatile applications for various industrial sectors
Engineered to maintain performance under demanding conditions
Provides reliable sealing to prevent air leaks
Designed for easy installation, reducing assembly time
Manufactured from high-quality materials to ensure longevity
Compact design allows for effective use in tight spaces
Versatile applications for various industrial sectors
Engineered to maintain performance under demanding conditions
Provides reliable sealing to prevent air leaks
Related links
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L23-01NS
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L13-02AS
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L23-01AS
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L12-03NP
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L01-35AS
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L06-02GS1
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L04-02GS1
- SMC KQ2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L12-03GS

