SMC KA Series Union Y, 6 mm to 6 mm, Tube-to-Tube Connection Style, KAU06-00
- RS Stock No.:
- 364-686
- Mfr. Part No.:
- KAU06-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£41.97
(exc. VAT)
£50.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £41.97 | £4.197 |
*price indicative
- RS Stock No.:
- 364-686
- Mfr. Part No.:
- KAU06-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Union Y | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KA | |
| Model Number p | KAU06-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Union Y | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KA | ||
Model Number p KAU06-00 | ||
- COO (Country of Origin):
- JP
The SMC innovative branch 'Y' fitting designed to enhance pneumatic systems while effectively addressing static electricity concerns. This fitting combines a robust design with efficient functionality, ensuring seamless connection for flexible tubing. With its unique construction, it allows for multiple tubing sizes, offering versatility in industrial applications. The durable materials used in its manufacturing ensure longevity and reliable performance, even in demanding environments. This fitting not only simplifies the assembly of pneumatic piping but also enhances safety through its effective grounding feature.
Combines practicality with cutting-edge technology to streamline installation
Ensures secure connections, reducing the risk of leaks
Designed to handle various tubing sizes for diverse application needs
Incorporates an anti-static safety feature for improved operational safety
Manufactured with durable materials to ensure long-term reliability
Lightweight design facilitates easy handling and installation
Ensures secure connections, reducing the risk of leaks
Designed to handle various tubing sizes for diverse application needs
Incorporates an anti-static safety feature for improved operational safety
Manufactured with durable materials to ensure long-term reliability
Lightweight design facilitates easy handling and installation
Related links
- SMC KPU Series Union Y Tube-to-Tube Connection Style, KPU06-00
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U06-00-F
- SMC KP Series Union Y Tube-to-Tube Connection Style, KPU06-02
- SMC KQ2UD Series Union Y Tube-to-Tube Connection Style, KQ2UD06-08A
- SMC KQ2 Series Union Y Tube-to-Tube Connection Style, KQ2U06-08A
- SMC KQB2 Series Union Y Tube-to-Tube Connection Style, KQB2U06-08
- SMC KG Series Union Y Tube-to-Tube Connection Style, KGUD06-08
- SMC KQB2 Series Union Y Tube-to-Tube Connection Style, KQB2U06-00

