SMC KGR Series Plug-in Reducer, 10 mm to 16 mm, Plug-In Reducer Connection Style, KGR10-16
- RS Stock No.:
- 364-491
- Mfr. Part No.:
- KGR10-16
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£10.06
(exc. VAT)
£12.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 16 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.06 | £5.03 |
*price indicative
- RS Stock No.:
- 364-491
- Mfr. Part No.:
- KGR10-16
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | 16 mm | |
| Pneumatic Fitting Type | Plug-in Reducer | |
| Connection Style | Plug-In Reducer | |
| Manufacturer Series | KGR | |
| Model Number p | KGR10-16 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B 16 mm | ||
Pneumatic Fitting Type Plug-in Reducer | ||
Connection Style Plug-In Reducer | ||
Manufacturer Series KGR | ||
Model Number p KGR10-16 | ||
- COO (Country of Origin):
- JP
The SMC Plug-in reducer fitting crafted for pneumatic systems. Its stainless steel construction ensures durability and reliable performance in automation setups.
Compact and lightweight design ideal for space saving applications
Optimized for precise flow regulation in pneumatic systems
Optimized for precise flow regulation in pneumatic systems
Related links
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR10-12
- SMC KGR Series Plug-in Reducer Tube-to-Tube Connection Style, KGR08-10
- SMC KQ2R Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R12-16A-X35
- SMC KQB2 Series Plug-in Reducer Plug-In Reducer Connection Style
- SMC KR Series Plug-in Reducer Plug-In Reducer Connection Style, KRR10-12
- SMC KG Series Plug-in Reducer Plug-In Reducer Connection Style, KGR06-10
- SMC KQ2R Series One-touch Fitting Plug-In Reducer Connection Style, KQ2R10-12A-X35
- SMC KQB2R Series Plug-in Reducer Tube-to-Tube Connection Style, KQB2R10-12

