SMC KG Series Straight Fitting, 8 mm to 8 mm, Tube-to-Tube Connection Style, KGH08-00
- RS Stock No.:
- 364-392
- Mfr. Part No.:
- KGH08-00
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£17.66
(exc. VAT)
£21.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 11 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £17.66 | £8.83 |
*price indicative
- RS Stock No.:
- 364-392
- Mfr. Part No.:
- KGH08-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KG | |
| Model Number p | KGH08-00 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KG | ||
Model Number p KGH08-00 | ||
- COO (Country of Origin):
- SG
The SMC Push-in Fitting KGH-00 is a straight union made from 303 stainless steel for the metal parts. It is compatible with polyamide, flexible polyamide, and polyurethane tubes.
Wide pressure range from vacuum to 10 bar
Low clearance effort
Low clearance effort
Related links
- SMC KG Series Straight Fitting Threaded-to-Tube Connection Style, KGH08-03
- SMC KG Series Straight Fitting Threaded-to-Tube Connection Style, KGH08-02S
- SMC KG Series Straight Fitting Threaded-to-Tube Connection Style, KCH08-03S
- SMC KG Series Male Connector Threaded-to-Tube Connection Style, KGH08-03S
- SMC KGH Series Straight Fitting Tube-to-Tube Connection Style, KGH08-10
- SMC KG Series Straight Fitting Tube-to-Tube Connection Style
- SMC KG Series Straight Fitting Tube-to-Tube Connection Style, KGH10-00
- SMC KG Series Straight Fitting Threaded-to-Tube Connection Style, KGH12-00

