SMC KQ2 Series Male Connector, 8 mm to M5 x 0.8, Threaded-to-Tube Connection Style, KQ2T02-M3G
- RS Stock No.:
- 364-328
- Mfr. Part No.:
- KQ2T02-M3G
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£37.08
(exc. VAT)
£44.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £37.08 | £3.708 |
*price indicative
- RS Stock No.:
- 364-328
- Mfr. Part No.:
- KQ2T02-M3G
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | M5 x 0.8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2T02-M3G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B M5 x 0.8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2T02-M3G | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KQ2T is a general-purpose tube-to-male threaded connection with a male branch tee design.
Male tee
Related links
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H06-G02N
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H06-G03N
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2T06-U02A
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H06-G01N1
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H06-M5A1
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H06-03NS
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H06-M5A
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H05-M5A
