SMC KPH Series Straight Fitting, 10 mm to Rc 3/8, Threaded-to-Tube Connection Style, KPH10-03
- RS Stock No.:
- 364-055
- Mfr. Part No.:
- KPH10-03
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£24.68
(exc. VAT)
£29.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £24.68 | £4.936 |
*price indicative
- RS Stock No.:
- 364-055
- Mfr. Part No.:
- KPH10-03
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | Rc 3/8 | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | Rc 3/8 | |
| Manufacturer Series | KPH | |
| Model Number p | KPH10-03 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B Rc 3/8 | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection Rc 3/8 | ||
Manufacturer Series KPH | ||
Model Number p KPH10-03 | ||
- COO (Country of Origin):
- SG
The SMC One-Touch Fitting for clean room blow-off systems and drive air systems is designed to meet the highest cleanliness standards. The KP series is completely oil-free, and the liquid-contact areas are made of non-metallic materials to prevent contamination. All parts are cleaned, assembled, and double-packaged in a clean room environment to ensure optimal hygiene. The resin parts for the one-touch fittings in drive system air piping are made from polypropylene, offering excellent durability and resistance.
For blowing systems
Completely oil free
Can be used for vacuum
Completely oil free
Can be used for vacuum
Related links
- SMC KPH Series Straight Fitting Tube-to-Tube Connection Style, KPH12-00
- SMC KP Series Straight Fitting Tube-to-Tube Connection Style, KPH10-00
- SMC KG Series Straight Fitting Threaded-to-Tube Connection Style, KGH10-03
- SMC KPH Series Male Connector Threaded-to-Tube Connection Style, KPH12-04
- SMC KG Series Bulkhead Threaded-to-Tube Connection Style, KGE12-03
- SMC KC Series Bulkhead Threaded-to-Tube Connection Style, KCE08-03
- SMC DEF Series Bulkhead Threaded-to-Tube Connection Style, DEF10-03
- SMC KG Series Bulkhead Threaded-to-Tube Connection Style, KGE10-03
