Festo NPQH-DK Series Push-in Fitting, G 1/8 to Push In 10 mm, Threaded Connection Style, NPQH-DK-G18-Q10-P10
- RS Stock No.:
- 351-615
- Mfr. Part No.:
- NPQH-DK-G18-Q10-P10
- Brand:
- Festo
Subtotal (1 unit)*
£4.25
(exc. VAT)
£5.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.25 |
*price indicative
- RS Stock No.:
- 351-615
- Mfr. Part No.:
- NPQH-DK-G18-Q10-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | G 1/8 | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded | |
| Threaded Connection | G 1/8 | |
| Manufacturer Series | NPQH-DK | |
| Model Number p | NPQH-DK-G18-Q10-P10 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A G 1/8 | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded | ||
Threaded Connection G 1/8 | ||
Manufacturer Series NPQH-DK | ||
Model Number p NPQH-DK-G18-Q10-P10 | ||
- COO (Country of Origin):
- IT
The Festo push in fitting represents a pinnacle of efficiency and reliability in pneumatic connections. With its innovative design and versatile features, it is tailored for professionals seeking solutions in compressed air and fluid management. Boasting a robust construction, this component is designed for quick and easy installation while offering the flexibility to position it at your convenience. Its premium materials ensure longevity, making it suitable for demanding environments where performance is paramount. Discover the perfect blend of functionality and resilience with this exceptional product.
Made from RoHS compliant materials to guarantee safety and environmental responsibility
High corrosion resistance ensures prolonged service life in challenging conditions
Conveniently designed for a push pull principle for effortless operation
Usable across a wide temperature range for optimal performance in various settings
Compact packaging of 10 pieces provides convenience for bulk purchases
High corrosion resistance ensures prolonged service life in challenging conditions
Conveniently designed for a push pull principle for effortless operation
Usable across a wide temperature range for optimal performance in various settings
Compact packaging of 10 pieces provides convenience for bulk purchases
Related links
- Festo NPQH-DK Series Push-in Fitting Threaded Connection Style, NPQH-DK-M5-Q6-P10
- Festo NPQE-DK Series Push-in Fitting Threaded Connection Style, NPQE-DK-G18-Q10-F1A-P10
- Festo NPQH Series Straight Threaded Adaptor Threaded-to-Tube Connection Style, 578376
- Festo NPQH Series Straight Threaded Adaptor Threaded-to-Tube Connection Style, 578374
- Festo NPQH Series Straight Threaded Adaptor Threaded-to-Tube Connection Style, 578375
- Festo NPQH Series Straight Threaded Adaptor Threaded-to-Tube Connection Style, 578378
- Festo NPQR Series Straight Fitting Threaded-to-Tube Connection Style, 8087695
- Festo NPQH Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 578291
