Festo NPFC Series Nipple, G 1/8 to G 1/8, Threaded Connection Style, NPFC-D-2G18-M-F1A

Subtotal (1 unit)*

£4.50

(exc. VAT)

£5.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.50

*price indicative

RS Stock No.:
351-224
Mfr. Part No.:
NPFC-D-2G18-M-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

G 1/8

Connector B

G 1/8

Pneumatic Fitting Type

Nipple

Connection Style

Threaded

Threaded Connection

G 1/8

Manufacturer Series

NPFC

Model Number p

NPFC-D-2G18-M-F1A

COO (Country of Origin):
CN
The Festo double nipple threaded fitting is engineered with precision to meet the demands of modern pneumatic applications. Crafted from high-alloy stainless steel, this product not only stands out due to its robust material composition but also offers reliability in environments requiring moderate corrosion resistance. Designed for ease of integration, it features a standard G1/8 pneumatic connection on both ends, ensuring compatibility with a wide range of components. Its lightweight design maximises efficiency without compromising strength, making it ideal for various industrial uses. With a commitment to safety and compliance, it adheres to RoHS standards, positioning it as a smart choice for professionals who prioritise environmental responsibility alongside performance.

High alloy stainless steel material enhances durability
Lightweight design facilitates easy installation and reduces strain
Standard G1/8 connections ensure compatibility across a multitude of systems
Moderate corrosion resistance extends the fitting's lifespan
Compliant with RoHS standards supporting eco friendly practices

Related links