Camozzi S2000 Series Reducer, R 1/8 Male to G 1/4 Male, Threaded Connection Style, S2520 1/8-1/4
- RS Stock No.:
- 337-968
- Mfr. Part No.:
- S2520 1/8-1/4
- Brand:
- Camozzi
Subtotal (1 unit)*
£1.49
(exc. VAT)
£1.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.49 |
*price indicative
- RS Stock No.:
- 337-968
- Mfr. Part No.:
- S2520 1/8-1/4
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | R 1/8 Male | |
| Connector B | G 1/4 Male | |
| Pneumatic Fitting Type | Reducer | |
| Connection Style | Threaded | |
| Threaded Connection | G 1/4, R 1/8 | |
| Manufacturer Series | S2000 | |
| Model Number p | S2520 1/8-1/4 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A R 1/8 Male | ||
Connector B G 1/4 Male | ||
Pneumatic Fitting Type Reducer | ||
Connection Style Threaded | ||
Threaded Connection G 1/4, R 1/8 | ||
Manufacturer Series S2000 | ||
Model Number p S2520 1/8-1/4 | ||
- COO (Country of Origin):
- IT
The Camozzi BSPT Male Reducting Extension from S2000 series is a pipe fitting which characterized by great reliability of female threads, both BSP and BSPT, with non-flat surfaces. This Sprint models are provided with a particular torque system which avoids the use of liquid glues or PTFE band, making thus the mounting quicker.
Compressed air and other low pressure fluids medium
Nickel plated brass and PTFE material
80 bar working pressure
Nickel plated brass and PTFE material
80 bar working pressure
Related links
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2520 1/8-1/8
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2520 1/4-3/8
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2520 1/8-3/8
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2520 1/4-1/4
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2520 1/4-1/2
- Camozzi S2000 Series Reducing Connector Threaded Connection Style, S2520 1/2-1/2
- Camozzi S2000 Series Reducer Threaded Connection Style, S2510 1/4-1/2
- Camozzi S2000 Series Reducer Threaded Connection Style, S2510 3/8-1/2
