EMERSON – AVENTICS QR2-S-RPN Series Straight Fitting, G 1/8 to Push In 8 mm, Threaded Connection Style, 1823373044

Subtotal (1 box of 25 units)*

£86.03

(exc. VAT)

£103.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£86.03£3.441

*price indicative

RS Stock No.:
303-670
Mfr. Part No.:
1823373044
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Connector A

G 1/8

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded

Threaded Connection

G 1/8

Manufacturer Series

QR2-S-RPN

Model Number p

1823373044

RoHS Status: Exempt

COO (Country of Origin):
IT
The Aventics Straight Tube push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.

Straight fitting
Port G is G 1 by 8 and Port D diameter is 8mm
Tooth lock washer is stainless steel
Surface release ring is nickel plated

Related links