EMERSON – AVENTICS QR2-S-RPN Series Straight Fitting, Push In 10 mm to G 3/8, Threaded Connection Style, 1823373051

Subtotal (1 box of 10 units)*

£41.47

(exc. VAT)

£49.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£41.47£4.147

*price indicative

RS Stock No.:
303-676
Mfr. Part No.:
1823373051
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Connector A

Push In 10 mm

Connector B

G 3/8

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded

Threaded Connection

G 3/8

Manufacturer Series

QR2-S-RPN

Model Number p

1823373051

RoHS Status: Exempt

COO (Country of Origin):
IT
The Aventics Straight Tube push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.

Straight fitting
Port G is G 3 by 8 and Port D diameter is 10mm
Tooth lock washer is stainless steel
Surface release ring is nickel plated

Related links