EMERSON – AVENTICS QR2-S-RPN Series Straight Fitting, G 1/4 to Push In 8 mm, Threaded Connection Style, R412004894
- RS Stock No.:
- 303-691
- Mfr. Part No.:
- R412004894
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 box of 2 units)*
£57.76
(exc. VAT)
£69.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £57.76 | £28.88 |
*price indicative
- RS Stock No.:
- 303-691
- Mfr. Part No.:
- R412004894
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Connector A | G 1/4 | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded | |
| Threaded Connection | G 1/4 | |
| Manufacturer Series | QR2-S-RPN | |
| Model Number p | R412004894 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Connector A G 1/4 | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded | ||
Threaded Connection G 1/4 | ||
Manufacturer Series QR2-S-RPN | ||
Model Number p R412004894 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Aventics Straight Tube push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.
Straight fitting
Port G is G 1 by 4 and Port D diameter is 8mm
Tooth lock washer is stainless steel
Port G is G 1 by 4 and Port D diameter is 8mm
Tooth lock washer is stainless steel
Related links
- EMERSON – AVENTICS QR2-S-RPN Series Straight Fitting Threaded Connection Style, 1823373044
- EMERSON – AVENTICS QR2-S-RPN Series Straight Fitting Threaded Connection Style, 1823373052
- EMERSON – AVENTICS QR2-S-RPN Series Straight Fitting Threaded Connection Style, 1823373050
- EMERSON – AVENTICS QR2-S-RPN Series Straight Fitting Threaded Connection Style, R412004895
- EMERSON – AVENTICS QR2-S-RPN Series Straight Fitting Threaded Connection Style, 1823373048
- EMERSON – AVENTICS QR2-S-RPN Series Straight Fitting Threaded Connection Style, R412004893
- EMERSON – AVENTICS QR2-S-RPN Series Straight Fitting Threaded Connection Style, 1823373049
- EMERSON ? AVENTICS QR2-S-RPN Series Straight Fitting Threaded Connection Style
