EMERSON ? AVENTICS QR1-S-MAN Series Straight Fitting, M5 to Push In 4 mm, Threaded Connection Style, R412005119

Subtotal (1 box of 25 units)*

£99.32

(exc. VAT)

£119.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£99.32£3.973

*price indicative

RS Stock No.:
303-656
Mfr. Part No.:
R412005119
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Connector A

M5

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded

Threaded Connection

M5

Manufacturer Series

QR1-S-MAN

Model Number p

R412005119

RoHS Status: Exempt

COO (Country of Origin):
KR
The Aventics Straight Tube push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.

Straight fitting with hexagon head
Port G is M5 and Port D diameter is 4mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated

Related links