EMERSON – AVENTICS QR1-S-RVT Series Elbow Fitting, M5 to Push In 6 mm, Threaded Connection Style, 2122006050

Subtotal (1 box of 10 units)*

£56.84

(exc. VAT)

£68.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£56.84£5.684

*price indicative

RS Stock No.:
303-460
Mfr. Part No.:
2122006050
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Connector A

M5

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Threaded

Manufacturer Series

QR1-S-RVT

Model Number p

2122006050

RoHS Status: Exempt

COO (Country of Origin):
KR
The Aventics Elbow Union push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.

Elbow fitting
Port G is M5 and Port D diameter is 6mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated

Related links