EMERSON – AVENTICS QR1-S-RVT Series Elbow Fitting, M5 to Push In 4 mm, Threaded Connection Style, 2122004050
- RS Stock No.:
- 303-458
- Mfr. Part No.:
- 2122004050
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 box of 10 units)*
£51.13
(exc. VAT)
£61.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £51.13 | £5.113 |
*price indicative
- RS Stock No.:
- 303-458
- Mfr. Part No.:
- 2122004050
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Connector A | M5 | |
| Connector B | Push In 4 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded | |
| Manufacturer Series | QR1-S-RVT | |
| Model Number p | 2122004050 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Connector A M5 | ||
Connector B Push In 4 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded | ||
Manufacturer Series QR1-S-RVT | ||
Model Number p 2122004050 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Aventics Elbow Union push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.
Elbow fitting
Port G is M5 and Port D diameter is 4mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated
Port G is M5 and Port D diameter is 4mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated
Related links
- EMERSON – AVENTICS QR1-S-RVT Series Elbow Fitting Threaded Connection Style, 2122006050
- EMERSON – AVENTICS QR1-S-RVT Series Elbow Fitting Threaded Connection Style, 2122014380
- EMERSON – AVENTICS QR1-S-RVT Series Elbow Fitting Threaded Connection Style, 2122004180
- EMERSON – AVENTICS QR1-S-RVT Series Elbow Fitting Threaded Connection Style, 2122012140
- EMERSON – AVENTICS QR1-S-RVT Series Elbow Fitting Threaded Connection Style, 2122008380
- EMERSON – AVENTICS QR1-S-RVT Series Elbow Fitting Threaded Connection Style, 2122012380
- EMERSON – AVENTICS QR1-S-RVT Series Elbow Fitting Threaded Connection Style, 2122012120
- EMERSON – AVENTICS QR1-S-RVT Series Elbow Fitting Threaded Connection Style, 2122010380

