EMERSON – AVENTICS QR1-S-RSC Series Bulkhead, Push In 6 mm to Push In 6 mm, Push-in Connection Style, R412005052
- RS Stock No.:
- 303-640
- Mfr. Part No.:
- R412005052
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 box of 10 units)*
£98.70
(exc. VAT)
£118.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £98.70 | £9.87 |
*price indicative
- RS Stock No.:
- 303-640
- Mfr. Part No.:
- R412005052
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Connector A | Push In 6 mm | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Bulkhead | |
| Connection Style | Push-in | |
| Manufacturer Series | QR1-S-RSC | |
| Model Number p | R412005052 | |
Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Connector A Push In 6 mm | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Push-in | ||
Manufacturer Series QR1-S-RSC | ||
Model Number p R412005052 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Aventics Bulkhead Union push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.
Diameter are 6 mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated
Related links
- EMERSON – AVENTICS QR1-S-RSC Series Bulkhead Push-in Connection Style, R412005054
- EMERSON – AVENTICS QR1-S-RSM Series Bulkhead Push-in Connection Style, 2121410000
- EMERSON – AVENTICS QR1-S-MSM Series Bulkhead Push-in Connection Style, R412005419
- EMERSON – AVENTICS QR1-S-RSM Series Bulkhead Push-in Connection Style, 2121406000
- EMERSON – AVENTICS QR1-S-RSI Series Bulkhead Threaded Connection Style, 2122608140
- EMERSON – AVENTICS QR1-S-RED Series Straight Fitting Push-in Connection Style,
- EMERSON – AVENTICS QR1-S-RSK Series Straight Fitting Push-in Connection Style,
- EMERSON – AVENTICS QR1-S-RDS Series Bushing Pin Bushing Connection Style, 2123110000

