EMERSON – AVENTICS QR1-S-RTT Series T Fitting, G 1/4 to Push In 10 mm, Threaded Connection Style, 2122210140

Subtotal (1 box of 10 units)*

£142.39

(exc. VAT)

£170.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£142.39£14.239

*price indicative

RS Stock No.:
303-473
Mfr. Part No.:
2122210140
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Connector A

G 1/4

Connector B

Push In 10 mm

Pneumatic Fitting Type

T Fitting

Connection Style

Threaded

Manufacturer Series

QR1-S-RTT

Model Number p

2122210140

RoHS Status: Exempt

COO (Country of Origin):
KR
The Aventics Tee Union push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.

Port G is G 1 by 4 and Port D diameter is 10mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated

Related links