Festo NPAT Series Polyoxymethylene Release Tool

Subtotal (1 unit)*

£4.50

(exc. VAT)

£5.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.50

*price indicative

RS Stock No.:
852-134
Mfr. Part No.:
NPAT-QX-T-V1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Pneumatic Fitting

Product Type

Release Tool

Series

NPAT

Material

Polyoxymethylene

Chemical Resistant

No

Food Grade

No

Outside Diameter

14.7mm

Standards/Approvals

VDMA24364-B2-L

For Use With

Tubing

Overall Length

142.2mm

COO (Country of Origin):
CN
The Festo release tool is designed to provide reliable access for specific tubing dimensions, ensuring optimal operation within intended applications. Its Compact size and robust material enhance usability and durability in various settings.

Compact design accommodates tubing diameters ranging from 4 mm to 10 mm

Lightweight construction at 11 g for ease of handling during operations

Constructed from RoHS compliant materials for environmental safety

Labour-saving design conforms to VDMA24364-B2-L standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy