SMC Pneumatic Filter with Automatic drain
- RS Stock No.:
- 631-739
- Mfr. Part No.:
- AFD40-F03-D
- Brand:
- SMC
Subtotal (1 unit)*
£67.94
(exc. VAT)
£81.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.94 |
*price indicative
- RS Stock No.:
- 631-739
- Mfr. Part No.:
- AFD40-F03-D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Filter | |
| Drain Type | Automatic | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Filter | ||
Drain Type Automatic | ||
The SMC Micro mist separator designed to remove fine oil mist and particulates from compressed air, ensuring clean air supply for sensitive pneumatic equipment. The unit features a transparent bowl guard for 360° visibility and includes options like auto drain and bracket for easy maintenance.
Modular type micro mist separator
Transparent bowl guard for full visibility and protection
Related links
- SMC AF40 series 5 μm 3/8 in 1 Mpa Pneumatic Filter 1500L/min max with Automatic drain
- SMC AFD series 5 μm 3/4 in 10 bar Pneumatic Filter 600 L/min max with Automatic drain
- SMC Pneumatic Filter with Automatic drain
- SMC AFD series 5 μm 1/2 in 10 bar Pneumatic Filter 600 L/min max with Automatic drain
- SMC AF series 5 μm 1/4 in 1 Mpa Pneumatic Filter 1500L/min max with Automatic drain
- SMC AF40-D series 5 μm G 3/4 10 bar Pneumatic Filter 6000L/min max with Automatic drain
- SMC AFF30-F03-D series 1 μm 3/8 in G 10 bar Pneumatic Filter 750L/min max with Automatic drain
- SMC AMK30-F03-D series 5 μm 3/8 in G 10 bar Pneumatic Filter 750L/min max with Automatic drain
