SMC AF20-D series G 1/4 Pneumatic Filter with Automatic drain
- RS Stock No.:
- 631-815
- Mfr. Part No.:
- AF20-F02-C-D
- Brand:
- SMC
Subtotal (1 unit)*
£22.01
(exc. VAT)
£26.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.01 |
*price indicative
- RS Stock No.:
- 631-815
- Mfr. Part No.:
- AF20-F02-C-D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1/4 | |
| Drain Type | Automatic | |
| Manufacturer Series | AF20-D | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1/4 | ||
Drain Type Automatic | ||
Manufacturer Series AF20-D | ||
- COO (Country of Origin):
- JP
The SMC High performance air filter designed to remove contaminants from compressed air systems, ensuring clean and dry air for industrial machinery and automation setups. it offers reliable filtration with a durable build that enhances system efficiency and extends equipment lifespan. Ideal for fluid power systems, it supports consistent operation in demanding environments.
Modular air filter
Prevents contamination
Lighter weight
Thickness reduction of resin case provides increased capacity
Improved water separation efficiency extends the service life of filter elements
Prevents contamination
Lighter weight
Thickness reduction of resin case provides increased capacity
Improved water separation efficiency extends the service life of filter elements
Related links
- SMC AF20-D series G 1/4 Pneumatic Filter with Automatic drain
- SMC AF20-D series G 3/8 Pneumatic Filter with Automatic drain
- SMC AF20-D series G 1/2 Pneumatic Filter with Automatic drain
- SMC AF20-D series G 1 Pneumatic Filter with Automatic drain
- SMC AF20-D series NPT 1/4 Pneumatic Filter with Automatic drain
- SMC AF series 5μm G 1/4 1 MPa, 1.5 MPa Pneumatic Filter with Manual drain
- SMC AF20 series 5μm G 1/4 10 bar Pneumatic Filter with Automatic drain
- SMC AF20 series 5μm NPT 1/4 10 bar Pneumatic Filter with Automatic drain
