PREVOST MFC series G2 20 bar Pneumatic Filter 800m³/h max
- RS Stock No.:
- 628-244
- Mfr. Part No.:
- MFC 500
- Brand:
- PREVOST
Subtotal (1 unit)*
£345.59
(exc. VAT)
£414.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £345.59 |
*price indicative
- RS Stock No.:
- 628-244
- Mfr. Part No.:
- MFC 500
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Filter | |
| Port Size | G2 | |
| Connection Thread Standard | G | |
| Series | MFC | |
| Maximum Flow Rate | 800m³/h | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Overall Height | 696mm | |
| Overall Width | 151mm | |
| Bowl Material | Aluminium | |
| Filter Type | Activated Carbon | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Filter | ||
Port Size G2 | ||
Connection Thread Standard G | ||
Series MFC | ||
Maximum Flow Rate 800m³/h | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Overall Height 696mm | ||
Overall Width 151mm | ||
Bowl Material Aluminium | ||
Filter Type Activated Carbon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST activated carbon filter designed to provide exceptional filtration for various applications, ensuring optimal performance and reliability. This filter utilises advanced activated carbon technology to effectively remove impurities from fluids, offering superior protection for downstream equipment. Engineered with precision, it boasts robust construction, catering to a wide temperature range with impressive operating pressure capabilities. The MFC 500 is not just a filter; it's a commitment to quality and efficiency, making it an indispensable component for enhancing the longevity and performance of your systems.
Offers advanced activated carbon filtration for superior impurity removal
Designed to accommodate high flow rates under varying pressure conditions
Constructed to withstand a broad temperature range ensuring versatility
Features a durable design that ensures long lasting performance
Optimised dimensions facilitate straightforward installation and integration
Supports various applications enhancing system reliability and efficiency
Related links
- PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series G 2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- PREVOST MFM series 1 μm G1 20 bar Filter 800m³/h max
- PREVOST MFM series 1 μm 2 in G 20 bar Filter 800m³/h max
- Sunon MFC Series Axial Fan 158 m³/h, 250 mA Max 120 mm 120mm 25 mm
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 55m³/h max
